Reference Only

CTJ720E01B-6181

Terminal Junction Modules MODULE ASSY.

Manufacturer:

Mfr Part:
CTJ720E01B-6181

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminal Junction Modules
ProductGround Modules
Contact Size20
Number of Positions12 Position
Contact GenderPin (Male)
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StyleStud
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
PackagingBulk
Body MaterialComposite
Insulation Resistance5 GOhms
Product TypeTerminal Junction Modules
SubcategoryJunction Systems
Wire Gauge20 AWG to 24 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 53 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.21$3,986.13
$73.64$7,364.00
Need more?