Reference Only

CST042NK

Obsolete
Slide Switches REPLACE FOR CST04

Manufacturer:

Mfr Part:
CST042NK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Switch FunctionON - ON
Current Rating200 mA
Voltage Rating DC12 VDC
ActuatorBat
Mounting StyleThrough Hole
Contact PlatingSilver
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeSwitches
Part # Aliases1437576-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?