Reference Only

CS8870-001

Obsolete
Lighting Connectors ALR-7090-VF3-BK

Manufacturer:

Mfr Part:
CS8870-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeCircular Twist & Lock
Number of Positions3 Position
Current Rating15 kA
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
PackagingBulk
ColorBlack
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating105 VAC to 305 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?