CR450 TE Connectivity

CR450

Obsolete
Antennas Omni,RGO,450-470MHz, 500W

Manufacturer:

Mfr Part:
CR450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency450 MHz
Maximum Frequency470 MHz
Protocol - Sub GHzUHF
Mechanical StyleCollinear
StyleBase Station
Gain2 dBi
VSWR1.5:1
Number of Bands1 Band
Mounting StyleBracket Mount
Center Frequency460 MHz
ApplicationFire, Police, Telemetry, Security, Data Transmission, Talk-Around
Length43.2 cm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?