
CPE1633E0000
Standard Circular Connector RECEPTACLE 1 2POLES S.03 W/O CT
Datasheet
CPE1633E0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Standard Circular Connector | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Mounting Style | Free Hanging | |
| Shell Material | Polyamide (PA) | |
| Diameter | 29 mm | |
| Height | 51 mm | |
| IP Rating | IP66 | |
| Series | CPE | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | ZPF000000000112117 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?