Reference Only

CP16SH10IP06104F

End of Life
Potentiometers CP16 100KA 6X45 NUTS FITTED

Manufacturer:

Mfr Part:
CP16SH10IP06104F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance100 kOhms
TaperLinear
OrientationHorizontal
Power Rating200 mW (1/5 W)
Voltage Rating250 VDC
Tolerance20 %
Element TypeCarbon
Number of Turns1 Turn
Shaft TypeSmooth
Shaft Diameter6 mm
Shaft Length37 mm
Switch TypeRotary Switch
Number of DetentsWithout Detent
TypeRotary
Life25000 Cycle
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesCP16
PackagingBulk
Length53 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Thread SizeM7
Part # Aliases6-1676003-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?