Reference Only

CMD69423P-30NF

Antennas .

Manufacturer:

Mfr Part:
CMD69423P-30NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductIndoor Antennas
TypeMIMO
Minimum Frequency698 MHz
Maximum Frequency4.2 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTE5G, Cellular (NBIoT, LTE), CBRS
Protocol - WiFi - 802.11WiFi, WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM
Mechanical StyleModule
StylePanel
Gain3.9 dBi, 5.3 dBi, 6 dBi, 6.1 dBi, 6.8 dBi, 6.7 dBi
Impedance50 Ohms
VSWR2:1
Power Rating50 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands6 Band
Mounting StyleCeiling Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency752 MHz, 859 MHz, 1.45 GHz, 1.935 GHz, 2.5 GHz, 3.75 GHz
ApplicationIn-Building Systems
Length218.7 mm
Cable Type30 cm Coax
SeriesCMD69423P
Cable Length30 cm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$123.46$3,703.80
Need more?