Reference Only

CLS69273P-B30NF

Obsolete
Antennas OMNI,DBAND,30CM,NF

Manufacturer:

Mfr Part:
CLS69273P-B30NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency698 MHz
Maximum Frequency2.7 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3
Protocol - WiFi - 802.11WiFi, WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM
Mechanical StyleModule
StylePanel
Gain2.7 dBi, 2.6 dBi, 3.5 dBi, 5.4 dBi, 6.4 dbI, 6.5 dBi, 6.2 dBi, 6.8 dBi
Impedance50 Ohms
VSWR1.8:1, 1.6:1, 1.7:1, 1.9:1, 1.9:1, 1.7:1, 1.5:1, 1.3:1
Power Rating50 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands8 Band
Mounting StyleCeiling Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency752 MHz, 859 MHz, 920 MHz, 1.7875 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz
ApplicationIn-Building Systems
Length250 mm
Cable Type30 cm Coax
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?