
CLS69273P-B30D41F
Obsolete
Antennas
Datasheet
CLS69273P-B30D41F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Low PIM Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Gain | 4.1 dBi, 7.3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Screw | |
| Application | AWS-3, DCS, GSM, LTE/WiMAX, UMTS | |
| Width | 47.5 mm | |
| Cable Length | 30 cm | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?