Reference Only
CJB1000J68RJ
Wirewound Resistors - Chassis Mount CJB 1000W 5% 68R Lead.
Datasheet
CJB1000J68RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 68 Ohms | |
| Power Rating | 1 kW | |
| Tolerance | 5 % | |
| Temperature Coefficient | 200 PPM / C | |
| Voltage Rating | 690 VAC, 1.1 kVDC | |
| Termination Style | Flange | |
| Height | 60 mm | |
| Length | 425 mm | |
| Width | 90 mm | |
| Resistance | 68 Ohms | |
| Power Rating | 1 kW | |
| Voltage Rating | 690 VAC, 1.1 kVDC | |
| Tolerance | 5 % | |
| Termination Style | Flange | |
| Temperature Coefficient | 200 PPM / C | |
| Length | 425 mm | |
| Width | 90 mm | |
| Height | 60 mm | |
| Application | Space Application | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | 2176625-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $283.45 | $2,834.50 | |
| $263.00 | $6,575.00 |
Need more?