Reference Only

CIRPSE06T2015SV0N

Circular MIL Spec Connector FREE SOCKET CONN.

Manufacturer:

Mfr Part:
CIRPSE06T2015SV0N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderWithout Socket Contacts
Insert Arrangement20-15
ProductPlugs
Shell Size20
Shell StyleIn-Line
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating23 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesCIRP
PackagingBulk
Mating StyleReverse Bayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingBlack Zinc Cobalt
SubcategoryCircular Connectors
Part # AliasesY5015-000000004824

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?