Reference Only

CIRP2410GSS

Circular MIL Spec Tools, Hardware & Accessories GROMMET

Manufacturer:

Mfr Part:
CIRP2410GSS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-5015
ProductAccessories
TypeGrommet
SeriesCIRP
For Use WithShell Size 24
PackagingBulk
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Part # AliasesY5015-000000077943

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016935050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?