Reference Only

CIRHSE06T40A35PCNF80M32V0

Circular MIL Spec Connector FREE PIN CONNECTOR

Manufacturer:

Mfr Part:
CIRHSE06T40A35PCNF80M32V0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Connector
Number of Positions35 Position
Contact GenderWithout Pin Contacts
Insert Arrangement40A-35
ProductPlugs
Shell Size40
Shell StyleIn-Line
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating41 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesCIRH
PackagingBulk
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingBlack Zinc Cobalt
SubcategoryCircular Connectors
Voltage Rating1.25 kV
Part # AliasesY5015-000000100031

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?