Reference Only

CIRBP20ECHSA

Obsolete
Circular MIL Spec Strain Reliefs & Adapters 90 DEGREE HEATSHRINK SCREEN ADAPTOR

Manufacturer:

Mfr Part:
CIRBP20ECHSA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductAdapters
MIL TypeMIL-DTL-5015
Shell Size20
Shell MaterialAluminum Alloy
Shell StyleRight Angle
SeriesCIRP
PackagingBulk
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesY5015-000000078021

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?