Reference Only

CFX26M2532SZN

Standard Circular Connector 33 POS PLUG SHELL SIZE 25.

Manufacturer:

Mfr Part:
CFX26M2532SZN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions32 Position
Contact GenderSocket (Female)
Shell Size25
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialNickel
Diameter47.98 mm
Height47.98 mm
SeriesCeeLok FAS-T
Contact MaterialCopper Alloy
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,503.11$15,031.10
Need more?