CFX26M2532PZN TE Connectivity / DEUTSCH

CFX26M2532PZN

Standard Circular Connector Cmpsit Plug Sz 25 P contact N clocking.

Manufacturer:

Mfr Part:
CFX26M2532PZN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions32 Position
Contact GenderPin (Male)
Shell Size25
Mounting StyleIn-Line
Termination StyleCrimp
SeriesFAS-X
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameCEELOK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?