Reference Only

CFX24M1108FAN

Standard Circular Connector .

Manufacturer:

Mfr Part:
CFX24M1108FAN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions8 Position
Contact GenderPin (Male)
Shell Size11
Mounting StylePanel
Termination StyleSolder
Contact PlatingGold
Shell MaterialNickel
Height34.9 mm
SeriesCeeLok FAS-T
Contact MaterialCopper Alloy
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Decamethylcyclopentasiloxane [D5] (541-02-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$710.36$7,103.60
Need more?