Reference Only
CFX20M1108SZN
Standard Circular Connector Cmpsit Squre Flng Recp Sz 11Sckt N.
Datasheet
CFX20M1108SZN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 11 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Nickel | |
| Diameter | 18.26 mm | |
| Height | 1.03 mm | |
| Series | FAS-X | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CEELOK | |
| Part # Aliases | YCFX20M1108SZN0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $444.67 | $5,336.04 |
Need more?