Reference Only
CFSA69594P1-B30NF
Antennas OMNI,CEILING,30cm,BULK, NF,HOLES, 698-5929MHz.
Datasheet
CFSA69594P1-B30NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | Indoor Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G/LTE, 5G | |
| Mechanical Style | Module | |
| Style | Radome | |
| Gain | 3.2 dBi to 5.6 dBi | |
| Bandwidth | 698 MHz to 5925 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.2, 1.3, 1.4 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | Ceiling Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N-Type Female | |
| Application | Distributed Antenna Systems | |
| Height | 7.6 mm | |
| Cable Type | 30 mm Coax | |
| Cable Length | 30 cm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?