Reference Only

CFSA69594P1-30D43F

Antennas OMNI,CEILING,30cm,D43F, HOLES, 698-5925MHz; hard ceiling.

Manufacturer:

Mfr Part:
CFSA69594P1-30D43F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
TypeIndoor Antenna
Minimum Frequency698 MHz
Maximum Frequency5.925 GHz
Protocol - Cellular, NBIoT, LTE4G/LTE, 5G
Mechanical StyleModule
StyleRadome
Gain3.2 dBi to 5.6 dBi
Bandwidth698 MHz to 5925 MHz
Impedance50 Ohms
VSWR1.2, 1.3, 1.4
Power Rating50 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Mounting StyleCeiling Mount
Termination StyleConnector
Antenna Connector Type4.3-10 Female
ApplicationDistributed Antenna Systems
Height7.6 mm
Cable Type30 mm Coax
Cable Length30 cm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.13$2,885.20
$71.68$7,168.00
Need more?