Reference Only

CFSA35606P1-30NF

Antennas .

Manufacturer:

Mfr Part:
CFSA35606P1-30NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductIndoor Antennas
Minimum Frequency350 MHz
Maximum Frequency6 GHz
Mechanical StyleModule
StylePanel
Impedance50 Ohms
VSWR2:1
Power Rating50 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands1 Band
Mounting StyleCeiling Mount
Antenna Connector TypeN Female
SeriesCFSA
Cable Length300 mm
PolarizationHorizontal
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?