Reference Only

CFR200J27R

Carbon Film Resistors - Through Hole 27 Ohms 5% -100 to -500ppm 2Watt CFR200.

Manufacturer:

Mfr Part:
CFR200J27R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCarbon Film Resistors - Through Hole
SeriesCFR
TypeStandard
Termination StyleAxial
Resistance27 Ohms
Power Rating2 W
Tolerance5 %
Temperature Coefficient- 450 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Diameter5.5 mm
Length16 mm
PackagingAmmo Pack
Lead Diameter0.7 mm
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film
Part # Aliases6-1623929-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.086$860.00
Need more?