Reference Only

CFR200J1K0

Carbon Film Resistors - Through Hole 1KOhm 2W 500PPM.

Manufacturer:

Mfr Part:
CFR200J1K0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCarbon Film Resistors - Through Hole
SeriesCFR
TypeStandard
Termination StyleAxial
Resistance1 kOhms
Power Rating2 W
Tolerance5 %
Temperature Coefficient- 100 PPM / C, - 500 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter5.5 mm
Length16 mm
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film
Part # Aliases1-1623929-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.07$700.00
Need more?