Reference Only

CFD69716P1-B30D43F

Antennas .

Manufacturer:

Mfr Part:
CFD69716P1-B30D43F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
ProductIndoor Antennas
TypeMIMO
Minimum Frequency698 MHz
Maximum Frequency7.125 GHz
Mechanical StyleModule
Gain4.6 dBi, 5.4 dBi
Impedance50 Ohms
VSWR1.7:1
Power Rating10 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Mounting StyleCeiling Mount
Termination StyleConnector
Antenna Connector Type4.3-10 Female
ApplicationArenas, Airports,Campuses
Height7.6 mm
SeriesCFD69716
PackagingBulk
Cable Length300 mm
Frequency Range698 MHz to 7.125 GHz
PolarizationLinear - Horizontal
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$109.45$4,378.00
Need more?