Reference Only

CFD69383P1-B30NF

Antennas OMNI,DBAND,30cm,NF,H OLES OD250MM,BULK PA.

Manufacturer:

Mfr Part:
CFD69383P1-B30NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductIndoor Antennas
TypeMIMO
Minimum Frequency698 MHz
Maximum Frequency4 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), CBRS, WCS
Protocol - WiFi - 802.11WiFi, WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzRadio, UHF, IoT, ISM
Mechanical StyleModule
StylePanel
Gain4.2 dBi, 5 dBi, 5.4 dBi
Bandwidth3.5 GHz
Impedance50 Ohms
VSWR1.5:1, 2:1
Power Rating50 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands11 Band
Mounting StyleCeiling Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz
ApplicationIn-Building Systems
Length7.6 mm
Cable Type30 cm Coax
SeriesCFD
Cable Length300 mm
For Use WithiDAS, Museums, Offices, Retail Malls
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$98.21$3,928.40
Need more?