Reference Only

CFD69383P1-B30D43F

Antennas OMNI,30cm,D43F,HOLES OD250MM,BULK PACK,1.

Manufacturer:

Mfr Part:
CFD69383P1-B30D43F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductIndoor Antennas
TypeMIMO
Minimum Frequency698 MHz
Maximum Frequency4 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), CBRS, WCS
Protocol - WiFi - 802.11WiFi, WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzRadio, UHF, IoT, ISM
Mechanical StyleModule
StylePanel
Gain4.2 dBi, 5 dBi, 5.4 dBi
Bandwidth3.5 GHz
Impedance50 Ohms
VSWR1.5:1, 2:1
Power Rating50 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands11 Band
Mounting StyleCeiling Mount
Termination StyleConnector
Antenna Connector Type4.3-10 Female
Center Frequency752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz
ApplicationIn-Building Systems
Length7.6 mm
Cable Type30 cm Coax
SeriesCFD
Cable Length300 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.49$4,299.60
$106.85$10,685.00
Need more?