CFD69383P1-60NF TE Connectivity

CFD69383P1-60NF

Antennas .

Manufacturer:

Mfr Part:
CFD69383P1-60NF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
Minimum Frequency698 MHz
Maximum Frequency3.8 GHz
Impedance50 Ohms
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands2 Band
Mounting StyleCeiling Mount
Termination StyleConnector
Antenna Connector TypeType N Female
Cable Length60 cm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.46$3,418.40
$84.92$8,492.00
Need more?