Reference Only
CFD69383P-30NF
Antennas OMNI,DBAND,30cm,NF 6 98-960,1690-3800MHz.
Datasheet
CFD69383P-30NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 4 GHz | |
| Mechanical Style | Module | |
| Gain | 4.2 dBi, 5 dBi, 5.4 dBi | |
| Bandwidth | 3.5 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1, 2:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Ceiling Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Application | AWS-3, CBRS/WiMAX, LTE, WCS | |
| Height | 7.6 mm | |
| Series | CFD | |
| Cable Length | 300 mm | |
| For Use With | iDAS, Museums, Offices, Retail Malls | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.28 | $3,491.20 | |
| $82.76 | $9,931.20 |
Need more?