Reference Only

CDM-2.5

Heavy Duty Power Connectors CDM-2.5.

Manufacturer:

Mfr Part:
CDM-2.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductContacts
Current Rating10 A
Termination StyleCrimp
Insert / Contact GenderPin (Male)
Contact PlatingSilver
Contact MaterialBrass
Wire Gauge Max14 AWG
TradenameHTS
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesT2020001025-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.603$60.30
$0.551$165.30
$0.444$444.00
$0.416$1,040.00
$0.397$1,985.00
$0.378$3,780.00
Need more?