Reference Only

CDF-1.5

Heavy Duty Power Connectors CDF-1.5.

Manufacturer:

Mfr Part:
CDF-1.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductContacts
Current Rating10 A
Termination StyleCrimp
Contact PlatingSilver
Contact MaterialCopper
Wire Gauge Max16 AWG
TradenameHTS
Contact GenderSocket (Female)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesT2020002015-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.666$66.60
$0.605$181.50
$0.545$272.50
$0.496$496.00
$0.465$1,162.50
$0.455$2,275.00
Need more?