Reference Only

CCR24R7KB

Ceramic Composition Resistors CCR2 4R7 10%.

Manufacturer:

Mfr Part:
CCR24R7KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCeramic Composition Resistors
SeriesCCR
Termination StyleAxial
Resistance4.7 Ohms
Power Rating2 W
Tolerance10 %
Voltage Rating400 V
Temperature Coefficient1300 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Length19 mm
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp
Part # Aliases1-1623720-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.88$1,880.00
$1.64$8,200.00
Need more?