Reference Only
CBT50J150R
Obsolete
Carbon Composition Resistors 150 Ohms 1/2W 350V
Datasheet
CBT50J150R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Carbon Composition Resistors | |
| Series | CBT | |
| Termination Style | Axial | |
| Resistance | 15 Ohms | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 5 % | |
| Voltage Rating | 350 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 3.6 mm | |
| Length | 9.5 mm | |
| Packaging | Bulk | |
| Lead Diameter | 0.7 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Carbon Composition Resistors | |
| Subcategory | Resistors | |
| Technology | Carbon Comp | |
| Type | Carbon Composition Resistors | |
| Part # Aliases | 3-1625876-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100060 |
| TARIC | 8533100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?