Reference Only

CB10LV106N

Obsolete
Trimmer Resistors - Through Hole CB10V 10M

Manufacturer:

Mfr Part:
CB10LV106N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTrimmer Resistors - Through Hole
SeriesCB10
Termination StylePC Pin
ProductSingle Turn
Resistance10 MOhms
AdjustmentTop Cross
Power Rating150 mW
Tolerance30 %
Temperature Coefficient1000 PPM / C
OrientationVertical Adjustment
PackagingBulk
Element TypeCarbon
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn
Part # Aliases1630480-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?