Reference Only

CB10LH221M

End of Life
Trimmer Resistors - Through Hole CB10H 220R

Manufacturer:

Mfr Part:
CB10LH221M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTrimmer Resistors - Through Hole
SeriesCB10
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Resistance220 Ohms
AdjustmentSide Adjust
Power Rating150 mW
Voltage Rating200 VDC
Tolerance20 %
Temperature Coefficient500 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Element TypeCarbon
Height10.8 mm
Length9.8 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn
Width5 mm
Part # Aliases1630478-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?