Reference Only

CAP04

Obsolete
Switch Bezels / Switch Caps BK Cap No ILLUM For F Series

Manufacturer:

Mfr Part:
CAP04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Bezels / Switch Caps
TypeCap
Designed forF Series
ColorBlack
IlluminationNon-Illuminated
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # Aliases9-6437630-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?