Reference Only
C47
Antennas WHIP,MC,1/4,47-50MHZ.
Datasheet
C47 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Vehicle Antennas | |
| Type | Passive Antenna | |
| Length | 1286.25 mm | |
| Mounting Style | NMO Mount | |
| Antenna Connector Type | NMO Connector | |
| Application | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | |
| Center Frequency | 48.5 MHz | |
| Gain | Unity | |
| IP Rating | IP67 | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 50 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Mechanical Style | Whip | |
| Minimum Frequency | 47 MHz | |
| Minimum Operating Temperature | - 45 C | |
| Number of Bands | 1 Band | |
| Protocol - Sub GHz | Low Band | |
| Style | Straight with Base | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| VSWR | 2:1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.95 | $749.50 | |
| $68.66 | $1,716.50 | |
| $64.52 | $6,452.00 |
Need more?