Reference Only
C42334A 347A 95
Obsolete
DIN 41612 Connectors C42334A 347A 95=HS- BUCHSE
Datasheet
C42334A 347A 95 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 20 A | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Product Type | DIN 41612 Connectors | |
| Product | Contacts | |
| Subcategory | Backplane Connectors | |
| Termination Style | Crimp | |
| Type | Crimp Contact | |
| Part # Aliases | 1393589-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?