Reference Only

C42315A1347A204

Obsolete
DIP Switches / SIP Switches 7POS DIP SPST 0.5A

Manufacturer:

Mfr Part:
C42315A1347A204

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions7 Position
Switch TypeDIP
ActuatorSwitch
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating500 mA
SeriesDIP-FIX
Actuator StyleSwitch
Life50 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # Aliases1-1393546-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?