Reference Only

C42315A1347A124

Obsolete
DIP Switches / SIP Switches SPST 24SWT DIP-FIX T/H DIP SWITCH

Manufacturer:

Mfr Part:
C42315A1347A124

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions24 Position
Switch TypeDIP
ActuatorRaised
Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Actuator StyleRaised
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Terminal Pitch2.54 mm
Part # Aliases1-1393546-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?