
C30
Antennas WHIP,MC,1/4,30-35MHZ.
Datasheet
C30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Maximum Frequency | 35 MHz | |
| Mechanical Style | Whip | |
| Minimum Frequency | 30 MHz | |
| Number of Bands | 1 Band | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8529109100 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.88 | $628.80 | |
| $57.74 | $1,443.50 | |
| $55.35 | $5,535.00 |
Need more?