Reference Only
C235-AG
Obsolete
Switch Bezels / Switch Caps .58 PB SWTCH CAP GRN
Datasheet
C235-AG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Pushbutton Switches | |
| Designed for | MPS, MSPM, MPE, MPA6 Series | |
| Color | Green | |
| Series | C2 | |
| Height | 10.01 mm | |
| Material | Plastic | |
| Mounting Style | Snap In | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 14.99 mm | |
| Part # Aliases | 5-1437627-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?