Reference Only

C22904

Switch Bezels / Switch Caps WHITE BUTTON .39DIA.

Manufacturer:

Mfr Part:
C22904

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forMPS, MSPM, MPE, MPA6 Series
ColorWhite
SeriesC2
Height8 mm
MaterialPlastic
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width10.21 mm
Part # Aliases1825068-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?