Reference Only

C1433KJL

Wirewound Resistors - Through Hole C14 33K 5% (LOOSE).

Manufacturer:

Mfr Part:
C1433KJL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance33 kOhms
Power Rating14 W
Voltage Rating650 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient90 PPM / C
Length53.3 mm
Diameter8.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesC14
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Part # Aliases2-1623774-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.19$1,276.00
$3.03$1,515.00
$2.84$2,840.00
Need more?