Reference Only
C102K2JL
Wirewound Resistors - Through Hole C10 2K2 5% (LOOSE).
Datasheet
C102K2JL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 2.2 kOhms | |
| Power Rating | 10 W | |
| Voltage Rating | 500 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 90 PPM / C | |
| Length | 38.1 mm | |
| Diameter | 8.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | C10 | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | 1-1623773-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?