
BT1440 1/4-40
Obsolete
Switch Hardware BLK 1/4-40 BOOT SEAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product Type | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| Color | Black | |
| Material | Silicone Rubber | |
| Series | BT | |
| Designed for | TT, MTA, Gemini Series | |
| Features | Splashproof, molded in hex nut | |
| For Use With | Toggle Switches | |
| Height | 7.6 mm | |
| Length | 9.5 mm | |
| Subcategory | Switch Accessories | |
| Width | 9.5 mm | |
| Part # Aliases | 1825619-1 3-1437626-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?