Reference Only
BPXPHK
Antenna Accessories HRDKT,BPX POLE MOUNT.
Datasheet
BPXPHK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antenna Accessories | |
| Product | Mounting Brackets | |
| Type | Pole Mount | |
| For Use With | BPX Series | |
| Product Type | Antenna Accessories | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.83 | $214.64 | |
| $21.80 | $218.00 | |
| $20.88 | $522.00 | |
| $19.74 | $1,974.00 | |
| $19.25 | $4,812.50 | |
| $19.09 | $9,545.00 |
Need more?