Reference Only

BPA14400

Obsolete
Switch Hardware BLK BOOT SEAL PB

Manufacturer:

Mfr Part:
BPA14400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Hardware
ProductHardware
TypeBoot
For Use WithPushbutton Switches
Designed forMPA3 Series
SeriesBP
ColorBlack
FeaturesSplashproof, molded in hex nut
Height7.62 mm
Length10.7 mm
MaterialNeoprene
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width10.7 mm
Part # Aliases2-1437626-7

Export and Environmental Classification

AttributeDescription
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?