BP201004 TE Connectivity / Alcoswitch

BP201004

Obsolete
Switch Hardware BK 4-40 BOOT SEAL PUSH BUTTON

Manufacturer:

Mfr Part:
BP201004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitch Hardware
ProductHardware
TypeBoot
For Use WithPushbutton Switches
Designed forMSPM, MPA3, MPS, TP Series
SeriesBP
PackagingBulk
ColorBlack
Height11.6 mm
Length11.9 mm
MaterialNeoprene
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width11.9 mm
Part # Aliases1825617-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?