Reference Only
BP14400
Obsolete
Switch Hardware BLK BOOT SEAL PB
Datasheet
BP14400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Pushbutton Switches | |
| Designed for | MPA3 Series | |
| Series | BP | |
| Color | Black | |
| Features | Splashproof, molded in hex nut | |
| Height | 11.6 mm | |
| Length | 10.7 mm | |
| Material | Neoprene | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 10.7 mm | |
| Part # Aliases | 1-1437626-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?