Reference Only

BMC1HY0100AN

Ferrite Beads BMC 0201 100R 25% A Gen C.

Manufacturer:

Mfr Part:
BMC1HY0100AN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFerrite Beads
SeriesBMC
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0201 (0603 metric)
Impedance100 Ohms
Maximum DC Current200 mA
Tolerance25 %
Maximum DC Resistance400 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm
Width0.3 mm
Height0.3 mm
PackagingReel
Number of Channels1 Channel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeEffective EMI Protection
Part # Aliases2176491-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.054$810.00
Need more?